Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5851 BR001.
Order Code1619601
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBrown
Wire Gauge30AWG
Conductor Area CSA0.06mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 38AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.813mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
Alternatives for 5851 BR001.
1 Product Found
Product Overview
The 5851 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.
- CPR: Not Yet Qualified
- Conductor size of 30AWG and 7/38AWG strand size
- Voltage rating of 600V
- Available in 100ft, 1000ft lengths
- MIL-DTL-16878/4 (Type E), UL 1213 and NEMA HP3 certified
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Operating temperature ranges is -60°C to +200°C (MIL) and -60°C to +105°C (UL)
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.813mm
Product Range
-
Jacket Colour
Brown
Conductor Area CSA
0.06mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 38AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5