Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £323.530 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£323.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541219 BK001
Order Code3248316
Technical Datasheet
Jacket ColourBlack
Wire Gauge12AWG
Conductor Area CSA3.29mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.43mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Colour
Black
Conductor Area CSA
3.29mm²
Reel Length (Metric)
305m
Conductor Material
Copper
Product Range
-
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Voltage Rating
600V
External Diameter
3.43mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398