Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5274C
Order Code1230960
Product RangeXtra-Guard 1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5274C
Order Code1230960
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7mm
Product RangeXtra-Guard 1 Series
Alternatives for 5274C
1 Product Found
Product Overview
The 5274C is a 4-pair sunlight resistant SupraShield® high-performance Cable with stranded tinned copper conductors and premium semi-rigid PVC insulation. It features unique, premium-grade PVC jacket for easier routing of cable in small spaces. It is shielded with 25% minimum overlap of aluminium/polyester/aluminium foil, tinned copper braid with 70% shield coverage and tinned copper drain wire sized the same as conductors.
- CPR: Not Yet Qualified
- Xtra-Guard® 1-high performance in a tough PVC cable
- Provides resistance to oils per UL Oil Res I and Class 43
- Nylon ripcord
- 36lb Maximum pull tension
- 0.19µH/ft Nominal inductance
- -35 to 105°C Temperature range
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
4 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089