Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5162C SL005.
Order Code2912924
Product RangeXtra-Guard 1 Series
Technical Datasheet
34 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £425.490 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£425.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5162C SL005.
Order Code2912924
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.45mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5162C SL005. is a 2-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/polyester/aluminium Supra-Shield® foil tape shield and tinned copper braid shield (70% minimum coverage). The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
- CPR: Not Yet Qualified
- Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
- Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
- Fast, easy stripping of insulation and jacket
- 42lbs Maximum pull tension
- 103pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
Applications
Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
6.45mm
Product Range
Xtra-Guard 1 Series
No. of Cores
2Core
Conductor Area CSA
0.81mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9831