Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460419 BR005
Order Code3248129
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge4AWG
Conductor Area CSA21.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Voltage Rating600V
Conductor MaterialCopper
External Diameter9.14mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Voltage Rating
600V
External Diameter
9.14mm
SVHC
No SVHC (07-Jul-2017)
Jacket Colour
Brown
Conductor Area CSA
21.09mm²
Reel Length (Metric)
30m
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.394