Print Page

Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £305.350 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£305.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No421816 OR001
Order Code3247000
Technical Datasheet
Jacket MaterialPVC
Jacket ColourOrange
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.7mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Orange
Conductor Area CSA
0.81mm²
Reel Length (Metric)
305m
Voltage Rating
300V
External Diameter
1.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268