Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £1,445.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£1,445.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391462 RD001
Order Code3246807
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA2.08mm²
Voltage Rating25kV
Conductor MaterialTinned Copper
External Diameter5.03mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Red
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
305m
Voltage Rating
25kV
External Diameter
5.03mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3398