Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £349.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£349.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2844/19 YL001
Order Code1742373
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourYellow
Wire Gauge24AWG
Conductor Area CSA0.242mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.94mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
Product Overview
The 2844/19 YL001 is a 1000ft yellow Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 3.7Lbs Maximum pull tension
- NEMA HP3-ETXBEE
- 0.04µH/ft Nominal inductance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.94mm
Product Range
-
Jacket Colour
Yellow
Conductor Area CSA
0.242mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 36AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2844/19 YL001
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0433