Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £133.130 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£133.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1771 RD005
Order Code3246296
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge23AWG
Conductor Area CSA0.29mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourRed
No. of Max Strands x Strand Size60 x 40AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.17mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
100ft
Jacket Colour
Red
Conductor Material
Copper
External Diameter
6.17mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.29mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
60 x 40AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4061