Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £390.360 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£390.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1115 MC001
Order Code1743779
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourMulti-coloured
No. of Max Strands x Strand Size7 x 38AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter1.524mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1115 MC001 is a 2-core Unshielded Cable with tinned copper conductor and a PVC insulator. This multi-core cable comes with the conductors twisted in an extra tight lay.
- CPR: Not Yet Qualified
- 1.76lbs Maximum pull tension
- 0.23µH/ft Nominal inductance
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Multi-coloured
Conductor Material
Tinned Copper
External Diameter
1.524mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.05mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 38AWG
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1115 MC001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072