Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFNPY10R00B
Order Code4225824
Product RangeFNP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £428.670 |
Price for:Each
Minimum: 1
Multiple: 1
£428.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFNPY10R00B
Order Code4225824
Product RangeFNP Series
Technical Datasheet
Resistance10ohm
Product RangeFNP Series
Power Rating500W
Resistance Tolerance± 0.1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyMetal Foil
Temperature Coefficient± 2.5ppm/°C
Resistor TypeHigh Power, Precision
Resistor MountingPanel Mount
Product Length70mm
Product Width55mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
500W
Resistor Terminals
Screw
Resistor Technology
Metal Foil
Resistor Type
High Power, Precision
Product Length
70mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
FNP Series
Resistance Tolerance
± 0.1%
Voltage Rating
-
Temperature Coefficient
± 2.5ppm/°C
Resistor Mounting
Panel Mount
Product Width
55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability