Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoDINOPLUS BASIC3000 DF
Order Code1827581
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part NoDINOPLUS BASIC3000 DF
Order Code1827581
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial12.6"
External Height - Metric320mm
External Width - Imperial-
External Width - Metric410mm
External Depth - Imperial-
External Depth - Metric154mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for DINOPLUS BASIC3000 DF
2 Products Found
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
12.6"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Black
External Height - Metric
320mm
External Width - Metric
410mm
External Depth - Metric
154mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.96