Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part No8204-045-15471 (BL30)
Order Code1784850
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLIED MOTION PREMOTEC
Manufacturer Part No8204-045-15471 (BL30)
Order Code1784850
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Torque Max40mN-m
Motor Size31.7mm
External Length42.3mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
DC Motor Type
Brushless
Torque Max
40mN-m
External Length
42.3mm
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VDC
24V
Motor Size
31.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12