Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS1C512K16PL-70BIN
Order Code4729574
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | £2.050 |
10+ | £1.750 |
25+ | £1.740 |
50+ | £1.730 |
100+ | £1.720 |
250+ | £1.710 |
500+ | £1.700 |
1000+ | £1.670 |
Price for:Each
Minimum: 1
Multiple: 1
£2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS1C512K16PL-70BIN
Order Code4729574
Technical Datasheet
SRAM TypePseudo SRAM
Memory Density8Mbit
Memory Configuration512K x 16bit
IC Case / PackageFPBGA
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Pseudo SRAM
Memory Configuration
512K x 16bit
No. of Pins
48Pins
Supply Voltage Max
1.95V
Clock Frequency Max
-
Operating Temperature Min
-30°C
Product Range
-
Memory Density
8Mbit
IC Case / Package
FPBGA
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001