Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoARG82801KLVATR
Order Code2888962
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoARG82801KLVATR
Order Code2888962
Technical Datasheet
Supply Voltage36V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators4
No. of Regulated Outputs5
IC Case / PackageTSSOP
No. of Pins38Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Multitopology Voltage Regulators
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
5
No. of Pins
38Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Digital IC Case
TSSOP
Supply Voltage
36V
No. of LDO Regulators
4
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability