Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12450LLHALT-0SLA
Order Code3011656
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
18000+ | £0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 18000
Multiple: 18000
£7,596.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS12450LLHALT-0SLA
Order Code3011656
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ22G
Release Point Typ-22G
Supply Voltage Min3V
Supply Voltage Max30V
Sensor Case StyleSOT-23W
Sensor Case / PackageSOT-23W
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-22G
Supply Voltage Max
30V
Sensor Case / Package
SOT-23W
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
22G
Supply Voltage Min
3V
Sensor Case Style
SOT-23W
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability