Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49702KLPATR
Order Code2855944
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49702KLPATR
Order Code2855944
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Driver Case StyleTSSOP
Product Overview
Designed for pulse-width-modulated (PWM) control of lowvoltage stepper motors and single and dual DC motors, the AMT49702 is capable of output currents up to 1A per channel and operating voltages from 3.5V to 15V. The AMT49702 is an automotive-grade device and is tested across extended temperature and voltage ranges to ensure compliance in automotive or industrial applications.
- AEC-Q100 Grade 1 qualified
- Wide, 3.5V to 15V input voltage operating range
- Dual DMOS full-bridges: drive two DC motors or one stepper motor
- Synchronous rectification for reduced power dissipation
- Low-current sleep mode
- Internal UVLO and thermal shutdown circuitry
- Integrated charge pump
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
TSSOP
Motor Type
DC, Stepper
Output Current
1A
IC Case / Package
TSSOP
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256