Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49400GLKATR
Order Code3107550RL
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAMT49400GLKATR
Order Code3107550RL
Technical Datasheet
IC TypeSensorless Fan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageHSOIC
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleHSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Sensorless Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
-
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
HSOIC
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
HSOIC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability