Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS755SCB-050-PFF
Order Code1457124
Product RangeACS755 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS755SCB-050-PFF
Order Code1457124
Product RangeACS755 Series
Technical Datasheet
Hall Effect TypeLinear
Output Current3mA
Sensor Case / PackagePFF
Sensor Case StylePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeACS755 Series
Qualification-
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Output Current
3mA
Sensor Case Style
PFF
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Product Range
ACS755 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01