Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA8904SLB-T
Order Code1198103
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Driver Case StyleSOIC
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Motor Type
Three Phase Brushless DC
Output Current
1.4A
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Driver Case Style
SOIC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005