Product Information
Product Overview
The A8499SLJ-T is a high voltage Step-Down Regulator that will handle a wide input operating voltage range. It requires an external clamping diode, inductor and filter capacitor and operates in both continuous and discontinuous modes. An internal blanking circuit is used to filter out transients resulting from the reverse recovery of the external clamp diode. To maintain voltage regulation during light load conditions, the switching regulator enters a cycle-skipping mode. An internal ramp generator and counter allow the output to slowly ramp up. To improve overall system efficiency, the regulator output, VOUT, is connected to the VBIAS input to supply the operating bias current during normal operating conditions. The ENB pin is externally pulled to ground to enable the device and begin the soft start sequence.
- 8 to 50V Input range
- Integrated DMOS switch
- Adjustable fixed off-time
- Highly efficient
- Adjustable 1.2 to 24V output
Applications
Consumer Electronics
Technical Specifications
Adjustable
Buck (Step Down)
50V
1.5A
8Pins
-
24V
-
85°C
-
No SVHC (17-Jan-2022)
-
1Outputs
8V
1.5A
SOIC
Surface Mount
1.2V
-
-20°C
-
MSL 3 - 168 hours
SOIC
123kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate