Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4480KLJTR-T
Order Code2855947
Product Range5V 50mA Linear Voltage Regulators
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4480KLJTR-T
Order Code2855947
Product Range5V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min3.5V
Input Voltage Max28V
Product Range5V 50mA Linear Voltage Regulators
Output Current Max50mA
Max Output Current50mA
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
3.5V
Product Range
5V 50mA Linear Voltage Regulators
Max Output Current
50mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
28V
Output Current Max
50mA
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability