Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3986SLD-T
Order Code1651951
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins38Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min12V
Supply Voltage Max50V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Input Delay180ns
Output Delay180ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2022)
Driver Case StyleTSSOP
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Full Bridge
No. of Pins
38Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
12V
Operating Temperature Min
-20°C
Input Delay
180ns
Product Range
-
MSL
-
Driver Case Style
TSSOP
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TSSOP
Input Type
-
Sink Current
-
Supply Voltage Max
50V
Operating Temperature Max
85°C
Output Delay
180ns
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01