Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3423LK-T
Order Code1650227
Technical Datasheet
Output Current30mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Supply Voltage Min3.8V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Output Current
30mA
Sensor Case Style
SIP
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
-
Sensor Case / Package
SIP
No. of Pins
4Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001