Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3280LUA-T
Order Code1457113
Product RangeA3280 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3280LUA-T
Order Code1457113
Product RangeA3280 Series
Technical Datasheet
Hall Effect TypeLatching
Sensor Case / PackageSIP
Output Current25mA
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min4.2V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeA3280 Series
Qualification-
Technical Specifications
Hall Effect Type
Latching
Output Current
25mA
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Product Range
A3280 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06