Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1242EUA-I1-T
Order Code1521675
Product RangeA1242 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1242EUA-I1-T
Order Code1521675
Product RangeA1242 Series
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ32G
Release Point Typ-32G
Hysteresis Typ-
Supply Voltage Min3.5V
Supply Voltage Max24V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA1242 Series
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
32G
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SIP
No. of Outputs
-
Operating Temperature Max
85°C
Switch Type
Hall Effect Latch
Release Point Typ
-32G
Supply Voltage Min
3.5V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
A1242 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001