Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1212LLHLX-T
Order Code2840977
Technical Datasheet
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1212LLHLX-T
Order Code2840977
Technical Datasheet
Switch TypeBipolar Hall Effect Latch
Hall Effect TypeLatching
Operating Point Typ107G
Release Point Typ-117G
Hysteresis Typ-
Supply Voltage Min3.8V
Sensor Case StyleSOT-23W
Supply Voltage Max24V
Sensor Case / PackageSOT-23W
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Operating Point Typ
107G
Hysteresis Typ
-
Sensor Case Style
SOT-23W
Sensor Case / Package
SOT-23W
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Hall Effect Type
Latching
Release Point Typ
-117G
Supply Voltage Min
3.8V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability