Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1205ELHLT-T
Order Code1684781
Product RangeA1205 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1205ELHLT-T
Order Code1684781
Product RangeA1205 Series
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSOT-23
Output Current20mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min3.8V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA1205 Series
Qualification-
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
Sensor Case Style
SOT-23
Supply Voltage Max
24V
Operating Temperature Max
85°C
Qualification
-
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Product Range
A1205 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001