Product Information
Product Overview
The A1104LUA-T is a Hall-effect Switch, next generation replacement for the popular Allegro 312x and 314x lines of unipolar switches. The A110x family, produced with BiCMOS technology, consists of device that features fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low-offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-molding, temperature excursions and thermal stress. The hall-effect switch includes the following on a single silicon chip voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor. The integrated voltage regulator permits operation from 3.8 to 24V. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection.
- AEC-Q100 automotive qualified
- Continuous-time operation - Fast power-on time and low noise
- Stable operation over full operating temperature range
- Reverse-battery protection
- Solid-state reliability
- Factory-programmed at end-of-line for optimum performance
- Robust EMC performance
- High ESD rating
- Regulator stability without a bypass capacitor
Applications
Automotive, Industrial, Motor Drive & Control, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Unipolar Hall Effect Switch
-
-
24V
SIP
Voltage
-
150°C
Unipolar
-
3.8V
SIP
3 Pin
1Outputs
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate