Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoDD 48-12 108
Order Code1511260
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max108W
Output Voltage Nom13.6V
Output Current Max9A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingPanel
Input Voltage DC Min17V
Input Voltage DC Max55V
Depth50mm
Width87mm
Height127mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
13.6V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
17V
Depth
50mm
Height
127mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
108W
Output Current Max
9A
DC / DC Converter Mounting
Panel
Input Voltage DC Max
55V
Width
87mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43