Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB6B2RS2M3CAL00
Order Code2892214
Product RangePB6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPB6B2RS2M3CAL00
Order Code2892214
Product RangePB6
Technical Datasheet
Product RangePB6
Switch OperationOff-(On)
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
IP RatingIP68
Actuator / Cap ColourBlack
Pushbutton Actuator StyleRound Domed
Contact Current Max400mA
Contact Current AC Max400mA
Contact Voltage AC Nom32V
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (19-Jan-2021)
Technical Specifications
Product Range
PB6
Panel Cutout Diameter
13.6mm
IP Rating
IP68
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
400mA
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Switch Operation
Off-(On)
Contact Configuration
SPST-NO
Actuator / Cap Colour
Black
Contact Current Max
400mA
Contact Voltage AC Nom
32V
Contact Current DC Max
200mA
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02