Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1921E324Q04
Order Code2565138
Product RangeAV19 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1921E324Q04
Order Code2565138
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationDPDT
Switch OperationPush On-Push Off
Pushbutton Actuator StyleRound Flush
Contact Current Max3A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Operating Force3.5N
Contact Current DC Max3A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
AV1921E324Q04 is a push button switch. This ALCOSWITCH anti-vandal switch series is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. Typical applications are industrial equipment, elevators/escalators, instrumentation, communication equipment, control equipment.
- Allow for easy user interface with large pushbutton/available LED indicators illuminate the switch
- Enable flexibility with various pushbutton symbols including spot, ring and power logo
- Achieve a vandal proof solution with a jam nut accessible for rear of the panel
- Dust proof, Illuminated, single round actuator, process sealed housing
- Configuration (pole-throw) is double pole - double throw
- Operating function is push-on/push-off, detent style is audible, vertical mounting angle
- Voltage rating is 250VAC, 5A contact current rating, -20 to +55°C operating temperature range
- PBT case, silver contact plating
- Flush actuator profile, threaded bushing, wire lugs termination, panel mounting
- Bushing length is 482.6mm, IP67 rated
Technical Specifications
Product Range
AV19 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flush
Contact Voltage AC Max
250V
Contact Current AC Max
3A
Operating Force
3.5N
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
19mm
Switch Operation
Push On-Push Off
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Current DC Max
3A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01595