Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA103SYCQ04.
Order Code2468749
Product RangeGemini A
Also Known As1-1825137-6
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA103SYCQ04.
Order Code2468749
Product RangeGemini A
Also Known As1-1825137-6
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
SVHCLead (08-Jul-2021)
Alternatives for A103SYCQ04.
6 Products Found
Product Overview
The 1-1825137-6 is a SPDT panel-mount non-illuminated sealed Toggle Switch with ON-OFF-ON switch function and through-hole switch terminals. The A103SYCQ04 has phenolic actuator, brass with chrome finish lever, brass with nickel finish bushing and epoxy terminal seal.
- UL94V-1 Flammability rating
- Baton long toggle
- 1/4-40 Bushing thread size
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A
Contact Current Max
5A
Switch Terminals
Through Hole
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005643