Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part No612 PRO
Order Code3761000
Also Known AsGTIN UPC EAN: 9002761035698
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAKG
Manufacturer Part No612 PRO
Order Code3761000
Also Known AsGTIN UPC EAN: 9002761035698
Technical Datasheet
Frequency Response Min12Hz
Frequency Response Max39.5kHz
Impedance120ohm
Lead Length3mm
Product Overview
Sophisticated over-ear headphones with a ligtweight, open design. Delivers high dynamic range, high quality imaging and natural sound, ideal for professional monitoring.
- Built to last with AKG engineering; features aluminium arches and solid rivets to withstand intensive use
- Patented 2-layer Varimotion™ Diaphragm Technology
- Ultra-low transducer distortion
- Computer optimised neodymium magnets
- Self-adjusting real leather headband for easy fitting and maximum comfort during extended use
- Ear pads are washable and easy to replace
- 99.99% OFC cable for optimum audio quality
- Gold plated stereo jack plug with 6.3mm stereo adaptor supplied
Contents
Contents: Headphones and 6.3mm stereo adaptor
Technical Specifications
Frequency Response Min
12Hz
Impedance
120ohm
Frequency Response Max
39.5kHz
Lead Length
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24