Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoA-RA09-M2S
Order Code4264969
Also Known AsGTIN UPC EAN: 4710679550091
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £26.230 |
Price for:Each
Minimum: 1
Multiple: 1
£26.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoA-RA09-M2S
Order Code4264969
Also Known AsGTIN UPC EAN: 4710679550091
For Use WithRaspberry Pi 4
External Height34.3mm
External Width96mm
External Depth75.6mm
Product Overview
Robust aluminium case for the Raspberry Pi 4 with a striking gem-like design that delivers high performance passive cooling even under heavy workloads.
- Forged aluminium construction with anodised silver finish
- Custom thermal heatsink kit ensures optimal heat dissipation
- Full access to all external connectors
Contents
Case, thermal kit and case screws
Technical Specifications
For Use With
Raspberry Pi 4
External Width
96mm
SVHC
No SVHC (07-Nov-2024)
External Height
34.3mm
External Depth
75.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26