Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-5.00A-B06CV-V
Order Code4847659
Product RangeSNAPAK Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-5.00A-B06CV-V
Order Code4847659
Product RangeSNAPAK Series
Technical Datasheet
Product RangeSNAPAK Series
Current Rating5A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity500A
Trip Time15s
Dielectric Strength1.5kV
Technical Specifications
Product Range
SNAPAK Series
No. of Poles
1 Pole
Interrupting Capacity
500A
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
250V
Trip Time
15s
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855