Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.110 |
5+ | £6.370 |
10+ | £6.150 |
20+ | £5.280 |
50+ | £4.940 |
100+ | £4.220 |
Product Information
Product Overview
AMSR2-7805JZ is an AMSR2-78JZ series 2A DC-DC switching regulator which is designed to be a plug-and-play alternative to the traditional 78xx three-terminal linear regulators. This features 0.1mA ultralow no load input current, continuous short-circuit protection, low ripple noise (Typ.: 30mV), and much more. The 2A has operating temperature from -40°C to +85°C, meets EN62368 standard (Pending), and has delivered efficiencies up to 95%, eliminating the need for a heat sink and cutting additional design space and installation cost. This is suitable for use in applications such as IoT, industrial controls, medical, mining, railway, and other related industries.
- Typical input voltage is 24VDC, output voltage is 5VDC
- Maximum output current is 2000mA
- Typical efficiency at full load is 87%(Vin), 90%(minimum)
- Typical low ripple and noise is 30mV
- Typical switching frequency is 200KHz
- Black flame-retardant and heat-resistant plastic (UL94 V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 11.50 x 9.00 x 17.50mm
Technical Specifications
ITE
10W
2A
Through Hole
36V
1 Output
5V
AMSR2-78JZ Series
8V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate