Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0503SJZ
Order Code4063007
Product RangeAM1DS-JZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.970 |
| 5+ | £2.930 |
| 10+ | £2.830 |
| 20+ | £2.800 |
| 50+ | £2.630 |
Price for:Each
Minimum: 1
Multiple: 1
£2.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0503SJZ
Order Code4063007
Product RangeAM1DS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1DS-JZ Series
SVHCTo Be Advised
Product Overview
AM1DS-0503SJZ is an AM1DS-JZ series 1W SIP7 DC/DC converter which offers great cost savings due to an improved manufacturing process. This compact industry standard SIP7 pin-out design will surely benefit user's new design. It offers great operating temperatures from -40 to 105°C with full power up to 85°C. Also great 3,500,000h MTBF come standard. This is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications, portable equipment and telecom.
- Typical input voltage is 5VDC, output voltage is 3.3VDC
- Output current is 303mA(max)/30mA(min), isolation is 1500VDC
- Typical efficiency is 74%
- Excellent reliability and performance
- Unregulated output
- Continuous short circuit protection
- Typical switching frequency is 270KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 19.65 x 6.00 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
AM1DS-JZ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate