Print Page
71480-00010C
Wraparound Safety Spectacle with Integrated Brow guard and Anti-scratch Coating
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAERO
Manufacturer Part No71480-00010C
Order Code1373090
Technical Datasheet
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryEN166-F
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Modern sports style wraparound spectacle offers lightweight, comfortable protection. An integral browguard improves protection and sleek modern temples give a comfortable fit. CE marked. EN 166 1-F.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166-F
SVHC
No SVHC (17-Dec-2014)
Lens Style
-
Frame Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046