Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX11M059200S055
Order Code3255008RL
Technical Datasheet
Frequency11.0592MHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 10ppm
Product Range-
Frequency Stability± 20ppm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
11.0592MHz
No. of Pins
4 Pin
Frequency Tolerance
± 10ppm
Frequency Stability
± 20ppm
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049