Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoS915M000S002
Order Code2467439
Technical Datasheet
Centre Frequency915MHz
Pass Band Frequency-
SAW Filter ApplicationsCordless Telephone
No. of Pins6Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
915MHz
SAW Filter Applications
Cordless Telephone
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
-
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006