Print Page
SLD-70 C2A
PHOTODIODE

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLD-70 C2A
Order Code1219007
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current0.1µA
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SLD-70 C2A is a Silicon Planar Photodiode designed to operate in either photoconductive or photovoltaic modes. It features high sensitivity and low dark current to allow use in even low irradiance applications. The photodiode is supplied on a ceramic base with a clear epoxy dome package.
- Planar photodiode
- Low capacitance
- Fast switching time
- Low leakage current
- Linear response vs. irradiance
Applications
Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
0.1µA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044