Print Page
10E24-N4-10PPM
E-SERIES DC TO HVDC CONVERTER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No10E24-N4-10PPM
Order Code4587883
Product RangeUltraVolt E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £1,221.000 |
Price for:Each
Minimum: 5
Multiple: 5
£6,105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part No10E24-N4-10PPM
Order Code4587883
Product RangeUltraVolt E Series
Technical Datasheet
Product RangeUltraVolt E Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
10E24-N4-10PPM is an UltraVolt® E series precision high voltage regulated DC-DC supply designed for high-performance applications where low ripple and stable performance over temperature are essential. It has very low ripple, excellent linearity, and very stable temperature characteristics. Suitable for bias supplies, mass spectrometry, SEM/FIB, electron beams and ion beams applications.
- 24V input voltage, 0 to 10000VDC output voltage, negative output polarity, 4W output power
- 10ppm line/load regulation, stability, temperature coefficient and negative output polarity
- Voltage and current regulation/limit capability
- Precision output voltage and current monitors
- High voltage output controlled using differential analogue inputs
- Better measure repeatability, resolution, and longer-term tool reliability
- Obtain more consistent high voltage performance in varying ambient temp and line loading conditions
- Enhance high voltage output performance by minimizing control signal noise and drift
- Simplify integration with more responsive control of high voltage module performance
- Speed up both electrical and mechanical integration tasks
Technical Specifications
Product Range
UltraVolt E Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1