Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 33M X 12MM
Order Code1373974
Product RangeDouble Sided Range
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT318 33M X 12MM
Order Code1373974
Product RangeDouble Sided Range
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourClear
Total Tape Thickness2.9 mil (0.073 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeDouble Sided Range
Product Overview
- AT318 double sided polyester tape
- Tough translucent polyester film coated on both sides
- Clear rubber resin adhesive interleaved with a white siliconized paper release liner
- Maximum short term high temperature resistance of +140˚C
- Aggressive adhesive
- Excellent high initial stick that enables two materials under stress to be held together very well
- Suitable for laminating to foam rubbers to make gaskets
- Also used for adhering nameplates, signage and conversion to cut pieces
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
33m
Tape Colour
Clear
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Double Sided Range
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.9 mil (0.073 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072