Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoBH4
Order Code3401533
Also Known As100.918UK, GTIN UPC EAN: 5015972193341
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £42.500 |
4+ | £36.450 |
Price for:1 Pair
Minimum: 1
Multiple: 1
£42.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoBH4
Order Code3401533
Also Known As100.918UK, GTIN UPC EAN: 5015972193341
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height335mm
External Width444mm
External Depth150mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
IP44 weather resistant speakers with a main 100mm driver, coupled with a 13mm tweeter, all housed in an efficiently designed moulded cabinet. Each speaker is supplied with a wall mounting bracket that can also be set to various tilt positions for efficient directivity. Designed for indoor or outdoor use.
- 30W RMS (60W Peak)
- 120<Degree/> Coverage
- Frequency Response: 100Hz - 20kHz
- Driver Size: 4" (100mm)
- Tweeter Size: 0.5" (13mm)
- Impedance: 8 Ohm
- Sensitivity: 89dB
- IP44 IP rating
- Pan & tilt mounting brackets included
Contents
2x Speakers, 2x Brackets, 2x Wallplates, 4x Screws, 4x Screw caps
Technical Specifications
Frequency Response Min
100Hz
External Height
335mm
External Depth
150mm
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
20kHz
External Width
444mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.001