Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADAFRUIT
Manufacturer Part No324
Order Code3377703
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Resistance35ohm
Torque Max-
Inductance4.3µH
Current Rating350mA
Inertia28oz-in²
Voltage Rating Max12VDC
No. of Wires4
External Length34mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCTo Be Advised
Product Overview
This is a great stepper motor for all your robotic needs.This 4-wire bipolar stepper has 1.8° per step for smooth motion and good holding torque. The stepper includes a 23cm ready to go cable and a machined shaft to easily attach items to.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Torque Max
-
Current Rating
350mA
Voltage Rating Max
12VDC
External Length
34mm
Product Range
-
SVHC
To Be Advised
Motor Size
42mm
No. of Phases
Two Phase
Resistance
35ohm
Inductance
4.3µH
Inertia
28oz-in²
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195