Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA-1440-C-SMA/SMA
Order Code1899488
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna MountingPanel
Gain-
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
Product Overview
- Multi frequency band antenna for GSM, 3G, GPS and Wi-Fi applications
- Two 3m RG174/U cable with standard SMA connectors
- Centre bolt mount
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
Frequency Min
-
Antenna Mounting
Panel
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165