Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACTION CAN
Manufacturer Part NoFC-90, 500ML
Order Code4166307
Product RangeFC-90
Also Known As32803 , 1031932
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
15+ | £6.170 |
Price for:Each
Minimum: 15
Multiple: 15
£92.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACTION CAN
Manufacturer Part NoFC-90, 500ML
Order Code4166307
Product RangeFC-90
Also Known As32803 , 1031932
Cleaner TypeAntistatic
Cleaner ApplicationsMetals, Plastics, Glass
Dispensing MethodAerosol
Volume500ml
Weight-
Product RangeFC-90
SVHCNo SVHC (07-Nov-2024)
Product Overview
FC-90 is a highly effective multi-surface foam cleaner formulated with an anti-static agent to reduce the build-up of dirt and dust. The controlled foam breakdown lifts and loosens grime, soiling and dirt from surfaces. Leaves a bright clean surface with a pleasant fresh apple fragrance. Safe for use on all plastics, metals, glass and a wide range of materials.
- 500ml aerosol fill size
- Highly effective multi-surface cleaner
- Penetrates soiling and gently lifts grime and dirt
- Fresh apple fragrance
- Controlled foam breakdown for best results
- Safe for use on plastics, metals, glass and a wide range of materials
- White foam appearance and apple odour
- 1.00 specific gravity at 20˚C and 10.5 - 11.0pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Metals, Plastics, Glass
Volume
500ml
Product Range
FC-90
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950