Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACTION CAN
Manufacturer Part NoAMAZE, 500ML
Order Code4166286
Product RangeAMAZE
Also Known As32867 , 1032015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | £5.810 |
Price for:Each
Minimum: 15
Multiple: 15
£87.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACTION CAN
Manufacturer Part NoAMAZE, 500ML
Order Code4166286
Product RangeAMAZE
Also Known As32867 , 1032015
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsPlastics
Dispensing MethodAerosol
Volume500ml
Weight-
Product RangeAMAZE
SVHCNo SVHC (07-Nov-2024)
Product Overview
AMAZE, 500ml is an aerosol dash and bumper cleaner. Amaze is naturally anti-static which reduces dust attraction. Perfumed with a pleasant fresh fragrance. Designed for use on vehicle dashboards, interior plastic trim, bumpers or on any plastic surface where a shine is required.
- Cleans and restores vehicle dashboards, interior plastics and rubber trims
- Anti-static to help keep all surfaces dust free
- Pleasant, fresh fragrance
- Easy to use: spray and wipe
- Insoluble in water
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Plastics
Volume
500ml
Product Range
AMAZE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950