Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoASVTX-09-20.000MHZ-T
Order Code2467929RL
Product RangeASVTX-09
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator CaseSMD, 5mm x 3.2mm
Product RangeASVTX-09
Operating Temperature Min-30°C
Operating Temperature Max75°C
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 5mm x 3.2mm
Operating Temperature Min
-30°C
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3V
Product Range
ASVTX-09
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001